The VE-BND-EY-S is a DC/DC converter from Vicor with an efficiency of 88% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum input voltage of 76V and a minimum input voltage of 36V. The converter operates within a temperature range of -10°C to 85°C and has a maximum output current of 588mA. It is available in a full brick package with a width of 1.8inch, a length of 4.6inch, and a height of 0.52inch. The VE-BND-EY-S is not RoHS compliant and is part of the VE-200 series.
Vicor VE-BND-EY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 588mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 85V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BND-EY-S to view detailed technical specifications.
No datasheet is available for this part.