Vicor VE-CMU0-EQ technical specifications.
| Package Length (mm) | 234.82 |
| Package Width (mm) | 115.87 |
| Package Height (mm) | 34.91 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 80A |
| Input/Output Type | AC/DC |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Tolerance | 2% |
| Ripple & Noise | 5%(Max) |
| Cage Code | 67131 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vicor VE-CMU0-EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.