25W DC-DC regulated power supply module, board mount, half brick package. Features 15V output voltage, 1.67A max output current, and 25W max power dissipation. Operates from 10V to 20V input voltage with 90% efficiency. Offers 3kV isolation and includes overcurrent (OCP) and short-circuit (SCP) protection. Suitable for through-hole mounting, this lead-free, RoHS compliant component operates between -25°C and 100°C.
Vicor VE-J02-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J02-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.