The VE-J0T-CZ-F4 is a half brick DC/DC converter from Vicor with 90% efficiency and features overcurrent protection and short circuit protection. It operates at a maximum temperature of 100°C and a minimum of -25°C, with a maximum input voltage of 20V and a minimum of 10V. The converter has a maximum output current of 3.85A and a maximum power dissipation of 25W. It is available in a through hole package.
Vicor VE-J0T-CZ-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.85A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 6.5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J0T-CZ-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.