The VE-J1L-CZ-F3 is a half brick DC/DC converter with a 28V output and 25W power dissipation. It operates with an efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is designed for through-hole mounting and has a maximum operating temperature of 100°C. It is RoHS compliant and suitable for use in a variety of applications.
Vicor VE-J1L-CZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 893mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 28V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J1L-CZ-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.