The VE-J1P-EY-S is a half brick DC/DC converter with 88% efficiency and overcurrent and short-circuit protection. It operates from 21 to 32 volts and provides a single 13.8-volt output with a maximum current of 3.62 amps. The converter is designed for through-hole mounting and has a maximum power dissipation of 50 watts. It is RoHS compliant and suitable for use in applications with operating temperatures between -10 and 100 degrees Celsius.
Vicor VE-J1P-EY-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.62A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (50W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J1P-EY-S to view detailed technical specifications.
No datasheet is available for this part.