The Vicor VE-J2T-CZ-F2 is a half brick DC/DC converter with a single output of 6.5V and a maximum output current of 3.85A. It operates over a temperature range of -25°C to 100°C and is RoHS compliant. The converter features overcurrent protection and short-circuit protection, and has a maximum power dissipation of 25W. It is packaged in a bulk quantity and is available in a through-hole mount configuration.
Vicor VE-J2T-CZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.85A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 6.5V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J2T-CZ-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.