50W DC-DC Converter, 5V output voltage, 10A maximum output current. Features 90% efficiency, 3kV isolation voltage, and overcurrent/short-circuit protection. Operates within a -25°C to 100°C temperature range. Packaged in a half-brick form factor with through-hole mounting, measuring 2.28" x 2.4" x 0.5". Input voltage range is 42V to 60V. RoHS compliant and lead-free.
Vicor VE-J30-CY technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J30-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.