The VE-J3J-CY-S is a 36V 50W half brick DC/DC converter with overcurrent protection and short-circuit protection. It operates with an efficiency of 90% and has a maximum operating temperature of 100°C. The device is RoHS compliant and features a through-hole mount. It is part of the VE-J00 series and is suitable for board mount applications.
Vicor VE-J3J-CY-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (50W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J3J-CY-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.