The VE-J3J-CZ-F2 is a 36V 25W DC/DC converter with 90% efficiency and over/under current protection. It features a half brick package with through hole mounting and operates between -25°C and 100°C. The converter is RoHS compliant and part of the VE-J00 series.
Vicor VE-J3J-CZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J3J-CZ-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.