The VE-J3J-EX-F1 is a half brick DC/DC converter with a maximum output current of 2.08A and a maximum output voltage of 36V. It operates with an efficiency of 88% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is RoHS compliant and available in a bulk packaging option.
Vicor VE-J3J-EX-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 36V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J3J-EX-F1 to view detailed technical specifications.
No datasheet is available for this part.