The VE-J3J-EY-F1 is a half brick DC/DC converter from Vicor, offering 88% efficiency and 3kV isolation voltage. It has a single output of 36V and a maximum output current of 1.39A. The converter is designed for board mount applications and has a maximum power dissipation of 50W. It operates within a temperature range of -10°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 36V |
| Width | 1.86inch |
| RoHS | Compliant |