The VE-J3J-IX is a half brick DC/DC converter with a 36V output and 75W maximum power dissipation. It operates with a minimum input voltage of 42V and a maximum input voltage of 60V. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and features overcurrent protection and short-circuit protection. The device is available in a bulk packaging option and has a package quantity of one. It is designed for through hole mounting.
Vicor VE-J3J-IX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 36V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J3J-IX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.