The VE-J3J-IY-F4 is a half brick DC/DC converter from Vicor, offering 90% efficiency and a maximum output current of 1.39A. It operates within a temperature range of -40°C to 100°C and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum input voltage of 60V and a minimum input voltage of 42V. It is not RoHS compliant and is available in a bulk packaging option.
Vicor VE-J3J-IY-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 36V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J3J-IY-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.