The VE-J3J-MX-B1 is a 36V 2.08A DC/DC converter with high efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). It operates from a 42V to 60V input voltage range and can dissipate up to 75W of power. The converter is packaged in a half brick form factor and is available in bulk packaging. It is not RoHS compliant, but is suitable for through hole mounting. The operating temperature range is from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (75W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |