The Vicor VE-J3N-CZ-B1 is a half brick DC/DC converter with a maximum output voltage of 18.5V and a maximum output current of 1.35A. It has a maximum power dissipation of 25W and operates within a temperature range of -25°C to 100°C. The converter is packaged in a through-hole package and is not RoHS compliant. It features overcurrent protection and short-circuit protection, and has an efficiency of 90%. The device is a single-output board mount DC/DC converter in the VE-J00 series.
Vicor VE-J3N-CZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.35A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 18.5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J3N-CZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.