The VE-J3P-CZ-F3 is a half brick DC/DC converter with a single output of 13.8V. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter operates within a temperature range of -25°C to 100°C and is isolated to 3kV. It is available in a through-hole package with a height of 0.79inch, length of 2.28inch, and width of 1.8inch. The device is not RoHS compliant.
Vicor VE-J3P-CZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.81A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 13.8V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J3P-CZ-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.