The VE-J4B-EX-S is a half-brick DC/DC converter with 88% efficiency and overcurrent protection. It operates from 55 to 100V input voltage and provides a single output of 95V. The converter is designed for through-hole mounting and has a maximum power dissipation of 75W. It is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C.
Vicor VE-J4B-EX-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 790mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 95V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J4B-EX-S to view detailed technical specifications.
No datasheet is available for this part.