The VE-J4R-MX-F4 is a half-brick DC/DC converter with a single output voltage of 7.5V and a maximum output power of 75W. It operates over a wide input voltage range of 55-100V and has a minimum isolation voltage of 3000Vrms. The converter is available in a through-hole package with a seated plane height of 12.7mm and is suitable for use in a variety of applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Vicor VE-J4R-MX-F4 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 61 |
| Package Width (mm) | 57.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 55V |
| Output Voltage | 7.5V |
| Maximum Input Voltage | 100V |
| Maximum Output Power | 75W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VE-J4R-MX-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.