The VE-J4X-CZ-F2 is a half brick DC/DC converter with a 5.2V output and 25W maximum power dissipation. It operates over a temperature range of -25°C to 100°C and features overcurrent protection and short-circuit protection. The converter is RoHS compliant and has a high efficiency of 90%. It is available in a bulk packaging option and is suitable for through hole mounting.
Vicor VE-J4X-CZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.81A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5.2V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J4X-CZ-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.