The VE-J51-EX-F1 is a half brick DC/DC converter with a 12V output and 75W power dissipation. It features overcurrent protection (OCP) and short-circuit protection (SCP), and operates with an efficiency of 88%. The converter has a maximum input voltage of 200V and a minimum input voltage of 100V, and is isolated to 3kV. It can be mounted through a hole and is suitable for operating temperatures between -10°C and 100°C. The VE-J51-EX-F1 is compliant with RoHS regulations and is part of the VE-J00 series.
Vicor VE-J51-EX-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (75W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J51-EX-F1 to view detailed technical specifications.
No datasheet is available for this part.