The VE-J62-EX is a half brick DC/DC converter with an efficiency of 88% and features overcurrent protection and short-circuit protection. It operates at a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. The converter has a maximum input voltage of 400V and a minimum input voltage of 200V. It is RoHS compliant and available in a bulk packaging. The device is a single output, board mount module with a package quantity of one.
Vicor VE-J62-EX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J62-EX to view detailed technical specifications.
No datasheet is available for this part.