The VE-J6M-CZ-F4 is a half brick DC/DC converter with a 10V output and 2.5A maximum output current. It operates with 90% efficiency and features overcurrent and short-circuit protection. The converter is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is not RoHS compliant.
Vicor VE-J6M-CZ-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 10V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J6M-CZ-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.