The Vicor VE-J6V-CZ-F4 is a half brick DC/DC converter with a maximum input voltage of 400V and a maximum output current of 4.31A. It operates at a maximum power dissipation of 25W and has a maximum operating temperature of 100°C. The converter is mounted through a hole and is not RoHS compliant. It features overcurrent protection and short-circuit protection, and has an efficiency of 90%. The device is packaged in a bulk quantity and has a single output of 5.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-J6V-CZ-F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J6V-CZ-F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.