The VE-J6Y-CZ is a half brick DC/DC converter from Vicor with a 3.3V output and 5A maximum output current. It operates with a maximum input voltage of 400V and a minimum input voltage of 200V. The converter has a high efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). It is RoHS compliant and suitable for through hole mounting. The operating temperature range is from -25°C to 100°C.
Vicor VE-J6Y-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 3.3V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J6Y-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.