The VE-JN1-CZ-F2 is a 12V output, 2.08A maximum current, 25W maximum power, half brick DC/DC converter from Vicor. It operates over a temperature range of -25°C to 100°C and features overcurrent protection and short-circuit protection. The converter is RoHS compliant and available in bulk packaging with a through hole mount. It has a high efficiency of 90% and a high isolation voltage of 3kV.
Vicor VE-JN1-CZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 12V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JN1-CZ-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.