The VE-JNF-CZ-F2 is a 72V 347mA half brick DC/DC converter with 90% efficiency. It features overcurrent protection (OCP) and short-circuit protection (SCP). The device is designed for through-hole mounting and operates over a temperature range of -25°C to 100°C. It is RoHS compliant and available in bulk packaging.
Vicor VE-JNF-CZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 347mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 72V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JNF-CZ-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.