The VE-JNY-CZ-F3 is a half brick DC/DC converter with a single output of 3.3V and a maximum output current of 5A. It operates with high efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is designed for through hole mount and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is not RoHS compliant.
Vicor VE-JNY-CZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 3.3V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JNY-CZ-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.