Isolated DC-DC converter, 75W output power, 5V output voltage, and 15A maximum output current. Features include overcurrent protection (OCP) and short-circuit protection (SCP). Operates with input voltages from 66V to 160V, offering 3kV isolation voltage. This through-hole mounted, half-brick package component boasts 90% efficiency and a wide operating temperature range of -25°C to 100°C.
Vicor VE-JT0-CX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JT0-CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.