The VE-JT2-CZ is a half brick DC/DC converter from Vicor with a 15V output and 25W power dissipation. It operates with an efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging.
Vicor VE-JT2-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JT2-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.