The VE-JT4-CZ-S is a half brick DC/DC converter with a maximum output current of 521mA and a maximum operating temperature of 100°C. It features overcurrent protection (OCP) and short-circuit protection (SCP), and is RoHS compliant. The converter has a high efficiency of 90% and a maximum input voltage of 160V. It is packaged in a bulk quantity and has a through-hole mount.
Vicor VE-JT4-CZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 48V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JT4-CZ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.