The VE-JTF-CZ-F1 is a 72V output, 347mA maximum current DC/DC converter with 90% efficiency. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is packaged in a half brick format with a through-hole mount and is designed for operation between -25°C and 100°C. It is RoHS compliant and suitable for use in board mount applications.
Vicor VE-JTF-CZ-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 347mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 72V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JTF-CZ-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.