The VE-JTH-CZ-B1 is a half brick DC/DC converter from Vicor with a 52V output and 25W power dissipation. It operates with a high efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum input voltage of 160V and a minimum input voltage of 66V. It can withstand a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The VE-JTH-CZ-B1 is not RoHS compliant and is available in a bulk packaging with a single unit per package.
Vicor VE-JTH-CZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 481mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 52V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JTH-CZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.