The VE-JTY-CZ-F3 is a half brick DC/DC converter with a 3.3V output and 17W maximum power dissipation. It features overcurrent and short-circuit protection and operates within a temperature range of -25°C to 100°C. The converter is available in a through hole mount package and is not RoHS compliant. It has a high efficiency of 90% and a maximum input voltage of 160V, with a minimum input voltage of 66V. The converter has a maximum output current of 5A and a maximum isolation voltage of 3kV.
Vicor VE-JTY-CZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 3.3V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-JTY-CZ-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.