50W isolated DC-DC converter module, outputting 12V at 4.17A. Features 90% efficiency, overcurrent (OCP) and short-circuit (SCP) protection, and a 3kV isolation voltage. Operates across a wide temperature range of -25°C to 100°C with a 9V to 36V input. This half-brick package offers both screw mount and through-hole mounting options, measuring 2.28" x 2.4" x 0.5". Lead-free and RoHS compliant.
Vicor VE-JV1-CY technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JV1-CY to view detailed technical specifications.
No datasheet is available for this part.