
The VE-JV1-MY-F1 is a half-brick DC/DC converter from Vicor, featuring a 10-36V input voltage range and a 12V output voltage with a maximum output power of 50W. It has a 9-pin through-hole package with a seated plane height of 12.7mm and a package size of 61mm in length and 57.9mm in width. The converter operates within a temperature range of -55 to 100°C and provides 3000Vrms isolation voltage. It is a step-down converter with a single output and is suitable for use in through-hole mounting applications.
Vicor VE-JV1-MY-F1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 61 |
| Package Width (mm) | 57.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10V |
| Output Voltage | 12V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 50W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VE-JV1-MY-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.