Board mount DC/DC converter, 25W output power, 5V single output voltage, and 5A maximum output current. Features 18V to 36V input voltage range, 90% efficiency, and 3kV isolation voltage. Operates from -25°C to 100°C, with overcurrent and short-circuit protection. Packaged in a half brick form factor for through-hole mounting.
Vicor VE-JW0-CZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JW0-CZ-S to view detailed technical specifications.
No datasheet is available for this part.