Isolated DC-DC converter, 50W output power, 12V output voltage, and 4.17A maximum output current. Features include overcurrent protection (OCP) and short-circuit protection (SCP), operating within an 18V to 36V input voltage range. This through-hole mounted, half-brick package offers 3kV isolation and operates from -10°C to 100°C. The converter boasts 88% efficiency and is lead-free and RoHS compliant.
Vicor VE-JW1-EY technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JW1-EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.