Board mount DC-DC converter delivering 15V output voltage at 50W output power. Features include 3.33A max output current, 90% efficiency, and overcurrent/short-circuit protection. Operates within an 18V to 36V input voltage range and offers 3kV isolation. Housed in a half-brick package with through-hole mounting, this lead-free and RoHS compliant component functions from -25°C to 100°C.
Vicor VE-JW2-CY-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 15V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JW2-CY-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.