The VE-JW2-EX-S is a half brick DC/DC converter from Vicor with a 15V output and 75W power dissipation. It operates with an efficiency of 88% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is designed for through hole mounting and has a maximum operating temperature of 100°C. It is also RoHS compliant and has a 3kV isolation voltage.
Vicor VE-JW2-EX-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 15V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JW2-EX-S to view detailed technical specifications.
No datasheet is available for this part.