The VE-JWJ-CZ-B1 is a 36V half brick DC/DC converter with 90% efficiency. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is designed for through-hole mounting and operates over a temperature range of -25°C to 100°C. It is RoHS compliant and available in bulk packaging.
Vicor VE-JWJ-CZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 36V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-JWJ-CZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.