The VE-LU3-EX is an AC/DC power supply module with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum input voltage of 132V and a minimum input voltage of 90V. The module has a single output and a maximum load regulation of 0.5. It is packaged in a 9.245 x 2.500 inch module with a height of 1.370 inches.
Vicor VE-LU3-EX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VE-LU3-EX to view detailed technical specifications.
No datasheet is available for this part.