Vicor VE-PN44-EUU technical specifications.
| Package/Case | Module |
| Isolation | Isolated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 2 |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-PN44-EUU to view detailed technical specifications.
No datasheet is available for this part.