
The VI-200-CX-F4 is a 5V 15A 75W full brick DC/DC converter from Vicor. It features 90% efficiency and includes overvoltage, overcurrent, overtemperature, and short-circuit protection. The converter operates over a temperature range of -25°C to 85°C and is suitable for through-hole mounting. It is not RoHS compliant.
Vicor VI-200-CX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-200-CX-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.