The VI-200-CX-S is a 5V DC/DC converter with 90% efficiency, featuring overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum input voltage of 20V and a minimum input voltage of 10V, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The converter has a maximum output current of 15A and a maximum power dissipation of 75W, and is available in a full brick package with through hole mount.
Vicor VI-200-CX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-200-CX-S to view detailed technical specifications.
No datasheet is available for this part.