The VI-200-EX-F4 is a DC/DC converter with a 5V output voltage and a maximum output current of 15A. It has a maximum power dissipation of 75W and an efficiency of 88%. The converter is packaged in a full brick case and is designed for through hole mount. It operates within a temperature range of -10°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The VI-200-EX-F4 is not RoHS compliant.
Vicor VI-200-EX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-200-EX-F4 to view detailed technical specifications.
No datasheet is available for this part.