The VI-211-IX-F2 is a 75W DC/DC converter with a single 12V output and 90% efficiency. It features overvoltage, overcurrent, overtemperature, and short-circuit protection. The converter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is packaged in bulk with a through-hole mount.
Vicor VI-211-IX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-211-IX-F2 to view detailed technical specifications.
No datasheet is available for this part.