
The VI-21B-EX-S is a 75W DC/DC converter with an efficiency of 88% and a maximum output current of 790mA. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum input voltage of 32V and a minimum input voltage of 21V. It operates within a temperature range of -10°C to 85°C and is available in a full brick package with a through hole mount. The VI-21B-EX-S is not RoHS compliant.
Vicor VI-21B-EX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 790mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 95V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-21B-EX-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.