Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VICOR

VI-22N-CW

Datasheet
DC-DC Converter | 36VIN 18.5V 100W | Isolated | Brick | Through Hole
Vicor

VI-22N-CW

DC-DC Converter | 36VIN 18.5V 100W | Isolated | Brick | Through Hole

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

DC-DC converter module, 100W maximum output power, featuring a 18.5V single output. Input voltage range spans from 21V to 56V. This isolated, step-down converter utilizes a full brick package with 9 through-hole pins for PCB mounting. Dimensions include a package length of 116.8mm, width of 61mm, and height of 12.7mm, with a weight of 208g. Operating temperature range is -25°C to 85°C, with 3000Vrms minimum isolation voltage.

PackageBrick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VI-22N-CW technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
Brick
Package/Case
Brick
Package Description
Full Brick Package
Lead Shape
Through Hole
Pin Count
9
PCB
9
Package Length (mm)
116.8
Package Width (mm)
61
Package Height (mm)
12.7
Seated Plane Height (mm)
12.7
Pin Pitch (mm)
7.6|10.2
Package Weight (g)
208
Mounting
Through Hole
Isolation
Isolated
Type
Step Down
Number of Outputs
1
Minimum Input Voltage
21V
Output Voltage
18.5V
Maximum Input Voltage
56V
Maximum Output Power
100W
Minimum Isolation Voltage
3000Vrms
Min Operating Temperature
-25°C
Max Operating Temperature
85°C

Compliance

Cage Code
67131
EU RoHS
No
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Vicor VI-22N-CW Datasheet

Download the complete datasheet for Vicor VI-22N-CW to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com