The VI-241-IV-B1 DC/DC converter is a high-efficiency power supply designed for through hole mounting. With a 90% efficiency rating, it provides reliable operation while minimizing energy loss. This converter features robust protection against overvoltage, overcurrent, overtemperature, and short-circuit conditions, ensuring safe and reliable performance. It delivers a single output of 12 volts and operates within a temperature range of -40°C to 85°C. The converter's maximum power dissipation is 150 watts, and its compact dimensions measure 1.07 inches in height, 2.4 inches in width, and 4.6 inches in length.
Vicor VI-241-IV-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-241-IV-B1 to view detailed technical specifications.
No datasheet is available for this part.